| Attribute | Value |
|---|---|
| Manufacturer: | Alpha Wire |
| Manufacturer Part Number: | Alpha Wire PIF-130-3/4 BK005 |
| Part Aliases: | PF1303/4 BK005 |
| SKU: | ALPPIF130-3/4-BLK-100 |
PIF-130-3/4 BK005
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Alpha Wire MS27472T16B8SA | MS27472 - Connectors Receptacle Electrical Wall Mounting Flange Crimp Type Bayonet Coupling 38999 Series II | ![]() |
| Alpha Wire 1-201692-7 | CNTR FASTENER PLUG BLOCK,104P | ![]() |
| Alpha Wire 1-480708-0 | 12P UMNL PLUG HSG NATL | ![]() |
| Alpha Wire 326808-3 | TERMINAL,AMPOWER 500MCM 3/8 | ![]() |
| Alpha Wire 330896 | TERMINAL,PIDG R 16-14HD 3/8 | ![]() |
| Alpha Wire 33462 | TERMINAL,SOLIS R 8 5/16 | ![]() |
| Alpha Wire 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| Alpha Wire 000-34025 | RF Connector N-Type Straight Clamp Plug RG-58 RG-141 Times LMR-195 50 Ohm | ![]() |
| Alpha Wire EPS300-1/2-48-BLK-75PCS | 7000133616 80611601818 E30.500BK48L | ![]() |
| Alpha Wire BT2S-M0 | Dome-Top® barb ty cable tie, standard cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Alpha Wire PLT13H-C | Pan-Ty® locking tie, heavy cross section, 43.3 (1100mm) length, nylon 6.6, natural, bulk package. | ![]() |


