1-102241-6
18 MODIV HSG COMP SR .100 POL
Enhance your connectivity with our AMPMODU IV/V Housing Connector, designed for reliable performance in various applications. This receptacle connector features 18 contacts in a single row, made of durable beryllium copper for optimal conductivity. With UL E28476 and CSA LR7189 standards compliance, rest assured of its quality and safety. The black nylon GF housing ensures robustness, while the crimp termination method facilitates easy installation. Operating at temperatures ranging from -65 to 105°C and with a voltage rating of 250VAC, this connector is suitable for industrial use. Whether for wire or cable termination, its inline contact layout and detent latching mating alignment offer secure connectivity. RoHS compliant and UL 94V-0 rated, it meets environmental and safety standards. Elevate your electronic connections with this high-performance housing connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-102241-6 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon - GF |
Number of Contacts: | 18 |
Number of Rows: | 1 |
Termination Method: | Crimp |
Contact Material: | Beryllium Copper |
Overall Height: | .182 |
Overall Length: | 45.72 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Package Quantity: | 1 |
Number of Positions: | 18 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .182 in, 4.62 mm |
Mating Alignment: | With |
Mating Alignment Type: | Latch |
Mating Connector Lock Type: | Detent Latching |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5912 |
Contact Layout: | Inline |
Connector Length: | 1.8 in, 45.72 mm |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Mating Connector Lock: | With |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Standards Met: | UL E28476;CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-102241-6 |
SKU: | AMP1-102241-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |