1-104483-1
10 SHORT PT RCPT HSG DR .100CL
Introducing the AMPMODU IV/V Housing Connector, a reliable solution for your electronic connectivity needs. This black receptacle, with CSA LR7189 and UL E28476 certifications, ensures quality performance. Featuring ten contacts in two rows, it offers efficient power delivery with a maximum amperage of 3A and voltage rating of 300V AC. The thermoplastic housing, meeting UL 94V-0 flammability standards, guarantees durability in various environments. With crimp termination and wire sizes ranging from 32 to 20 AWG, installation is a breeze. Operating temperature range from -65 to 105°C makes it suitable for industrial applications. Trust in this connector for seamless and secure connections in your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-104483-1 |
Color: | Black |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Termination Method: | Crimp |
Overall Height: | 5.02 |
Overall Length: | 12.64 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 300 V AC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1 |
Number of Positions: | 10 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | 5.02 mm |
Mating Alignment: | With |
Mating Alignment Type: | Polarizing Tab |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0549 |
Wire Size: | .03 - .5 mm², 32 - 20 AWG |
Connector Length: | 12.64 mm |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Mating Retention: | Without |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Standards Met: | CSA LR7189;UL E28476 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-104483-1 |
SKU: | AMP1-104483-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/22/2018 | P-18-016123 - Manufacturing location change. Following Part Numbers will be transferred from an outside supplier to the TE Hermosillo Manufacturing plant. Reference PCN -18-015308. The part numbers listed on this PCN were not captured on PCN 18-015308. Tools are already at new location. | Download |