1-1337426-0

BNC Str Plg Hex 50Ohm Nickel P

Connect with precision using this professional-grade BNC straight plug, designed for seamless cable-to-cable connectivity in high-frequency applications. With a 50 ohm impedance and operating frequency of up to 4 GHz, this connector ensures reliable signal transmission. Its durable brass construction, gold-plated contacts, and nickel body plating guarantee long-lasting performance, even in harsh environments. Featuring a hex crimp termination method and a bayonet mating type, installation is quick and secure. The PTFE dielectric material and silicone rubber gasket provide excellent insulation and sealing properties. Ideal for military and industrial use, this BNC plug is a trusted solution for demanding RF coaxial connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1337426-0
Gender: Plug
GPL: K18
Packaging: Box
Cable Type: Raychem 5021D1331, Raychem 5021D1831, Raychem 5021M1631, Raychem EPD 71169Q, RG 141A, RG 58C, URM 43, URM 76
Product Code: L068
GPL Description: Data and Devices
Connector System: Cable to Cable
Package Quantity: 50
Termination Method: Crimp
Number of Positions: 1
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
Connector and Contact Terminate To: Wire and Cable
Body Material: Brass
Contact Plating: Gold
Series: STA
Sealable: Yes
Detent: Without
Impedance: 50 Ω
Interface: BNC
Seal Type: Gasket
Crimp Type: Hex
Mating Type: Bayonet
Product Grade: Professional
Body Insulation: With
Gasket Material: Silicone Rubber
RF Connector Type: BNC
Port Configuration: Single Port
Dielectric Material: PTFE
Operating Frequency: 4 GHz
Mated Outer Diameter (Approximate): 14.529 mm, .572 in
Body Plating Material: Nickel
Coupling Nut Material: Brass
Military Style Number: UG-1785/U
Wire Termination Style: Crimp
Center Contact Material: Brass
Contact Captivation Method: Mechanical
Number of Coaxial Contacts: 1
Cable Connector Orientation: Straight
Center Contact Plating Material: Gold
Part Aliases: 1-1337426-0
SKU: AMP1-1337426-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: