1-1337430-0
BNC Str Plg Hex 50Ohm Silver Pltd RG174A
Enhance your RF connectivity with our BNC Straight Plug Hex, designed for optimal performance in 50 Ohm systems. Featuring silver plating on a durable brass body, this connector ensures reliable signal transmission in demanding environments. With a crimp termination method and bayonet mating type, it offers secure and efficient installation. The gasket seal provides protection against external elements, while the silicone rubber gasket ensures a tight and reliable seal. Perfect for professional applications, this connector is RoHS compliant and operates in a wide temperature range, making it suitable for various industrial settings. Upgrade your RF setup with this high-quality connector for seamless connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1337430-0 |
Series: | STA |
Gender: | Plug |
Termination Method: | Crimp |
Contact Plating: | Silver |
Mating Type: | Bayonet |
Seal Type: | Gasket |
Impedance: | 50 Ω |
Operating Frequency: | 4 GHz |
RF Connector Type: | BNC |
Body Material: | Brass |
Package Quantity: | 50 |
Cable Type: | Raychem 5026A1318, Raychem 5026A1331, Raychem 5026A1631, Raychem 5026C1309, Raychem 5026D1028, Raychem 5026D1424, Raychem CLFH-316, Raychem EPD 26995Q, RG 174A, RG 188A, RG 316, URM 95 |
Number of Positions: | 1 |
Interface: | BNC |
GPL: | K18 |
Port Configuration: | Single Port |
Packaging: | Box |
Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
Sealable: | Yes |
Wire Termination Style: | Crimp |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire and Cable |
Product Code: | L068 |
Number of Coaxial Contacts: | 1 |
Gasket Material: | Silicone Rubber |
Body Insulation: | With |
Body Plating Material: | Silver |
Cable Connector Orientation: | Straight |
Crimp Type: | Hex |
Center Contact Plating Material: | Silver |
Center Contact Material: | Brass |
Detent: | Without |
Dielectric Material: | PTFE |
Coupling Nut Material: | Brass |
Contact Captivation Method: | Mechanical |
Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
Product Grade: | Professional |
Connector System: | Cable to Cable |
Part Aliases: | 1-1337430-0 |
SKU: | AMP1-1337430-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/19/2015 | E-14-015173 - Product Improvement. | Download |