1-1337629-0

N Str Plg Hex 50Ohm Nickel Pltd PSF 1/4M

Experience seamless connectivity with our N Type Straight Plug Hex Crimp RF Connector. Designed for optimal performance, this connector features a durable brass body with a nickel plating, ensuring reliable signal transmission. With a 50 Ω impedance and an operating frequency of up to 11 GHz, it is perfect for high-speed data and device applications. The gold-plated contacts provide enhanced conductivity, while the silicone rubber gasket ensures a secure seal. Whether you're using KX 24, RG 213, or URM 67 cable types, our connector offers versatile compatibility. Its straight orientation and hex crimp termination method make installation a breeze. RoHS compliant and suitable for commercial use, it meets stringent quality standards. Trust in the quality and performance of our N Type RF Connector for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1337629-0
Series: STA
Gender: Plug
Termination Method: Crimp
Contact Plating: Gold
Mating Type: Threaded
Seal Type: Gasket
Impedance: 50 Ω
Operating Frequency: 11 GHz
RF Connector Type: N Type
Body Material: Brass
Package Quantity: 50
Cable Type: KX 24, KX 4, Raychem 5012A1422, Raychem 5012E1339, Raychem 5012E1632, Raychem EPD 29108Q, RG 213, RG 8A, URM 67
Contact Configuration: Captivated Contacts
Number of Positions: 1
Interface: N Type
GPL: K18
Port Configuration: Single Port
Packaging: Box
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
Sealable: Yes
Wire Termination Style: Crimp
GPL Description: Data and Devices
Connector and Contact Terminate To: Wire and Cable
Product Code: L067
Ferrule Material: Annealed Copper
Ferrule Plating: Nickel
Number of Coaxial Contacts: 1
Gasket Material: Silicone Rubber
Body Plating Material: Nickel
Cable Connector Orientation: Straight
Crimp Type: Hex
Center Contact Plating Material: Gold
Center Contact Material: Brass
Detent: Without
Dielectric Material: PTFE
Coupling Nut Material: Brass
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): 19.05 mm, .75 in
Military Style Number: UG-1681/U
Product Grade: Commercial
Connector System: Cable to Cable
Part Aliases: 1-1337629-0
SKU: AMP1-1337629-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: