1-1337630-0

N Str Plg Hex 50Ohm Nickel Plt

Elevate your RF coaxial connectivity with our N Type Straight Plug Hex Crimp Connector. Crafted with precision, this connector features a durable brass body with nickel plating, ensuring reliable performance in demanding environments. With a 50Ω impedance and operating frequency of up to 11 GHz, it guarantees seamless signal transmission. The crimp termination method and captivated contacts provide secure and efficient cable assembly. Designed for versatility, it accommodates various cable types including KX 13, KX 24, Raychem 5012A3422, and more. Its single-port configuration and threaded mating type, sealed with a silicone rubber gasket, offer enhanced protection against environmental factors. RoHS compliant and suitable for commercial use, this connector is a trusted solution for high-frequency applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1337630-0
Series: STA
Gender: Plug
Termination Method: Crimp
Mating Type: Threaded
Seal Type: Gasket
Impedance: 50 Ω
Operating Frequency: 11 GHz
Body Material: Brass
Package Quantity: 50
Cable Type: KX 13, KX 24, Raychem 5012A3422, Raychem 5012F3332, RG 214, RG 9B, URM 91
Contact Configuration: Captivated Contacts
Number of Positions: 1
Interface: N Type
GPL: K18
Port Configuration: Single Port
Packaging: Box
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
Sealable: Yes
Wire Termination Style: Crimp
GPL Description: Data and Devices
Connector and Contact Terminate To: Wire and Cable
Product Code: L067
Number of Signal Positions: 1
Ferrule Material: Annealed Copper
Ferrule Plating: Nickel
Number of Coaxial Contacts: 1
Gasket Material: Silicone Rubber
Body Plating Material: Nickel
Cable Connector Orientation: Straight
Crimp Type: Hex
Center Contact Plating Material: Gold
Center Contact Material: Brass
Detent: Without
Dielectric Material: PTFE
Coupling Nut Material: Brass
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): 19.05 mm, .75 in
Military Style Number: UG-1682/U
Product Grade: Commercial
Connector System: Cable to Cable
Part Aliases: 1-1337630-0
SKU: AMP1-1337630-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: