1-1445049-2

FREE HANG SNGL ROW HSG 12 POS

Enhance your power and signal connections with our Micro MATE-N-LOK Free-Hanging Housing for single-row applications. Designed for versatility, this connector features 12 positions with pin contacts, ideal for various circuit applications in appliances and beyond. Constructed with durable Nylon 66/6 housing material in a sleek black finish, it meets stringent UL 94V-0 flammability standards for safety. With a 3mm pitch, cable mount termination, and a high voltage rating of 250V AC/DC, it ensures reliable performance in demanding environments. CSA and UL certified, it guarantees quality and compliance. The housing, with a connector height of 16.89mm and length of 36.85mm, offers easy installation and secure mating with its locking tab retention. Operating smoothly in temperatures ranging from -40°C to 105°C (-40°F to 221°F), it is suitable for diverse applications. Packaged in trays for convenience, this connector is RoHS compliant and VDE tested, confirming its environmental sustainability and reliability. Elevate your connectivity solutions with this efficient Wire to Wire connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1445049-2
Series: Micro MATE-N-LOK
Housing Material: Nylon 66/6
Number of Rows: 1
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Pitch: .118 in, 3 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 500
Number of Positions: 12
Housing Color: Black
GPL: 239
Mating Retention Type: Locking Tab
Packaging: Tray
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Connector Height: 16.89 mm
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: A310
Contact Layout: Inline
Connector Length: 36.85 mm
Connector System: Wire to Wire
CSA Agency Certification: LR7189
Connector Product Type: Housing
ECCN: EAR99
Connector Width: 3.86 mm
Mating Retention: With
Max Insulation Diameter: 1.52 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: Yes
Connector and Housing Type: Plug
Multiple Contact Types: Without
Standards Met: CSA;UL
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1445049-2
SKU: AMP1-1445049-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: