2-1445054-2
MICRO MNL HDR ASSY S/ROW LF
Enhance your power connections with our MICRO MNL HDR ASSY S/ROW LF, crafted with precision for optimal performance. This single-row header assembly, part of the Micro MATE-N-LOK series, meets stringent UL and CSA standards for reliability. Featuring a rugged housing made of High Temperature Nylon in sleek black, it ensures durability in demanding environments. With a pitch of 3mm and a contact layout designed for inline configuration, it offers seamless integration onto your PCBs. The through-hole solder termination method guarantees secure and stable connections, while the mating retention with locking tab provides added security. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for power applications, with a contact amperage of 5A and a voltage rating of 250V AC/DC. With 2 positions for pin contacts, it offers flexibility in your designs. Designed for board mount with right-angle orientation, it facilitates easy installation. Its compact size, with a connector length of 40.14mm and width of 3.86mm, ensures space-saving efficiency. VDE tested and RoHS compliant, this connector is not only high-performing but also environmentally friendly. Perfect for appliances and various power applications, it guarantees seamless connectivity and performance.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2-1445054-2 |
Series: | Micro MATE-N-LOK |
Housing Material: | High Temperature Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 350 |
Contact Amperage: | 5 A |
Number of Positions: | 2 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 239 |
Mating Retention Type: | Locking Tab |
Packaging: | Box & Tray, Tray |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Panel Mount: | Without |
PCB Retention: | With |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 7.43 mm |
PCB Retention Type: | Boardlock |
Boardlock Material: | Phosphor Bronze |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | A309 |
Number of Power Positions: | 2 |
Contact Layout: | Inline |
Connector Length: | 40.14 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Connector Width: | 3.86 mm |
Mating Retention: | With |
Termination Post Tail Length: | .125 in, 3.18 mm |
Accepts Wire Insulation Diameter: | 1.52 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | UL CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-1445054-2 |
SKU: | AMP2-1445054-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/30/2019 | P-19-017825 - Product Improvement. Qingdao plant is superseding the adhesive tape currently used by a new one with more adherence Quality. This action Will provide bigger reliable in the current packaging of the products supplied by TE and listed in this document. | Download |