2-1445053-5

MICRO MNL HDR ASSY S/ROW LF

Enhance power connectivity with our Micro MNL HDR ASSY S/ROW LF, part of the Micro MATE-N-LOK series. Crafted with high temperature nylon housing in a sleek black finish, this board mount connector ensures reliable performance in a variety of environments. Meeting CSA and UL standards for quality and safety, it features a single row design with 5 pin contacts, suitable for power applications. With a pitch of 3mm and operating temperature range of -40 to 105°C, it guarantees durability and stability. Tin-plated contact mating areas provide efficient signal transfer, while surface mount termination offers easy installation. Perfect for appliances and PCBs, this connector is RoHS compliant and VDE tested, making it a trusted choice for your power connection needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1445053-5
Series: Micro MATE-N-LOK
Housing Material: High Temperature Nylon
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Surface Mount
Pitch: .118 in, 3 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 210
Contact Amperage: 5 A
Number of Positions: 5
Housing Color: Black
Mount Orientation: Vertical
GPL: 239
Mating Retention Type: Locking Tab
Packaging: Tape
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 100 µin, 2.54 µm
Panel Mount: Without
PCB Retention: With
Contact Termination Plating Thickness: 100 µin, 2.540 µm
PCB Thickness (Recommended): .062 in, 1.57 mm
PCB Retention Type: Hold-Down Post
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: A309
Number of Power Positions: 5
Contact Layout: Inline
Connector System: Wire to Board
CSA Agency Certification: LR7189
Contact Termination Plating: Tin
Connector Product Type: Header
ECCN: EAR99
Mating Retention: With
Termination Post Tail Length: .06 in, 1.53 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: Yes
Connector and Housing Type: Plug
Multiple Contact Types: Without
Standards Met: CSA;UL
Material Flammability Standard: UL 94V-0
Part Aliases: 2-1445053-5
SKU: AMP2-1445053-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: