2-1445052-2

MICRO MNL HDR ASSY S/ROW LF

Enhance your power connectivity with this MICRO MNL HDR ASSY S/ROW LF, part of the Micro MATE-N-LOK series. CSA and UL standards met, ensuring quality and safety. Crafted with high-temperature nylon housing in a sleek black finish, this board mount connector features a single row with 2 pin contacts, suitable for power circuit applications. Surface mount termination with a 3mm pitch, it offers a voltage rating of 250V AC/DC and a contact amperage of 5A. Operating efficiently in a wide temperature range from -40°C to 105°C (-40°F to 221°F), it guarantees reliable performance. With features like PCB retention, mating alignment, and locking tab, it provides secure and stable connections. RoHS compliant and VDE tested, it prioritizes environmental responsibility and quality assurance. Ideal for appliances and various electronic devices, this connector ensures seamless wire-to-board connectivity for your projects. Packaged in tape for convenience, it comes in a quantity of 210 pieces, making it a reliable choice for your power connection needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1445052-2
Series: Micro MATE-N-LOK
Housing Material: High Temperature Nylon
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Surface Mount
Pitch: .118 in, 3 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 210
Contact Amperage: 5 A
Number of Positions: 2
Housing Color: Black
Mount Orientation: Vertical
GPL: 239
Mating Retention Type: Locking Tab
Packaging: Tape
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 100 µin, 2.54 µm
Panel Mount: Without
PCB Retention: With
Contact Termination Plating Thickness: 100 µin, 2.540 µm
PCB Thickness (Recommended): .062 in, 1.57 mm
PCB Retention Type: Boardlock
Boardlock Material: Phosphor Bronze
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: A309
Number of Power Positions: 2
Wire Size: .051 - .517 mm², 20 - 30 AWG
Contact Layout: Inline
Connector System: Wire to Board
CSA Agency Certification: LR7189
Contact Termination Plating: Tin
Connector Product Type: Header
ECCN: EAR99
Mating Retention: With
Termination Post Tail Length: .06 in, 1.53 mm
Max Insulation Diameter: .06 in, 1.52 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: Yes
Connector and Housing Type: Plug
Multiple Contact Types: Without
Standards Met: CSA;UL
Material Flammability Standard: UL 94V-0
Part Aliases: 2-1445052-2
SKU: AMP2-1445052-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: