1-87224-5

15 MODII HDR SRST UNSHRD .100

Enhance your PCB connections with our AMPMODU Headers, meticulously crafted for durability and performance. This single-row header features 15 gold-plated pin contacts, ensuring reliable conductivity in industrial settings. With UL 94V-0 rated thermoplastic housing in sleek black, it guarantees safety and longevity. Through-hole solder termination method facilitates easy installation on printed circuit boards, while the 2.54mm pitch and 3A contact amperage cater to diverse electronic applications. Operating seamlessly in temperatures ranging from -65 to 105°C, it meets stringent UL and CSA standards for quality assurance. Packaged conveniently in cartons of 100, these headers are a must-have for any PCB assembly project. RoHS compliant and ECCN classified as EAR99, they're not just high-performing but also environmentally friendly. Upgrade your connector game with our versatile and reliable PCB Mount Headers.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-87224-5
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 100
Contact Amperage: 3 A
Number of Positions: 15
Housing Color: Black
Mount Orientation: Vertical
GPL: 015
Packaging: Carton
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Gold Flash
PCB Thickness (Recommended): .055 in, 1.4 mm
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5233
Post Size: .025 in, .64 mm
Mating Post Length: .318 in, 8.08 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC/DC
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Termination Post Tail Length: .125 in, 3.18 mm
Header Type: Unshrouded
Connector Assembly Type: PCB Mount Header
High Temperature Housing: No
Temperature Rating: Standard
Standards Met: UL E28476;CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 1-87224-5
SKU: AMP1-87224-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: