The AMPMODU Headers Series offers a reliable solution for board-to-board connections in industrial applications. With a housing made of UL 94V-0 rated thermoplastic in a sleek black color, these right-angle mount headers feature two rows of 12 gold-plated contacts, ensuring efficient signal transmission with a contact amperage of 2A and a voltage rating of 250VAC. Designed for through-hole solder termination on a 1.4mm thick PCB, they guarantee secure connectivity with board retention tails. The header's compact .32-inch height and .1-inch row spacing make them ideal for space-constrained assemblies. Meeting stringent quality standards, including ECCN EAR99 and RoHS compliance, these connectors are a dependable choice for your PCB integration needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-102802-2
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Package Quantity: 20
Contact Amperage: 2 A
Number of Positions: 12
Housing Color: Black
Mount Orientation: Right Angle
GPL: 303
Packaging: Tube
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .762 µm
PCB Retention: With
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .055 in, 1.4 mm
Connector Height: .32 in, 8.128 mm
PCB Retention Type: Board Retention Tail
Mating Alignment: With
Mating Alignment Type: Guide Pins
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5449
Contact Layout: Inline
Post Size: .025 in, .64 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC/DC
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Bright
Mating Retention: Without
PCB Mount Alignment: Without
Application Assembly Feature: None
Termination Post Tail Length: .125 in, 3.18 mm
Header Type: Card Extender, Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
Contact Mating Area Length: .318 in, 8.07 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 1-102802-2
SKU: AMP1-102802-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: