1-1534686-1
MAG MATE CONT WITH SOLDER PIN
Elevate your connection game with our MAG MATE CONT WITH SOLDER PIN. Part of the innovative MAG-MATE series, this connector boasts IDC Standard termination method for seamless installations. Its Solder Post terminal type ensures reliable conductivity, while Barbs mating retention type offers secure attachment. Featuring a Tab terminal splice type, it's perfect for various applications. RoHS compliant and crafted with high-quality materials, this connector guarantees both performance and environmental responsibility. Upgrade your setup with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1534686-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Solder Post |
Mating Retention Type: | Barbs |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1-1534686-1 |
Plating Material: | Pre-Tin |
Terminal Orientation: | Straight |
Mating Tab Width: | 1 mm / .039 in |
Mating Tab Thickness: | .6 mm / .024 in |
Material Thickness: | .32 mm / .0126 in |
Overall Length: | 8.2 mm / .322 in |
Magnet Wire Size: | 26 - 23 AWG / .4 - .56 mm / .4 - .63 mm |
Stock Thickness (Magnet Wire Side): | .32 mm / .0126 in |
Terminal Height: | 8.2 mm / .322 in |
Identification Number: | 12 |
Wire Insulation Support: | Without |
Wire/Cable Type: | Magnet Wire |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |