EV200ADANA
EV200ADANA=RELAY, EV200 SPST-NO
Experience the power of the Kilovac EV200 Series with this high-performance EV200 SPST-NO relay. Designed for robust industrial applications, it features bottom mount type and stud terminals for secure connections. With a contact material of copper, it ensures reliable conductivity, while its 900 VDC maximum voltage capacity makes it suitable for high-power circuits. The coil resistance of 40 Ω and operating voltage range of 32-95 VDC provide efficient control, with a contact current rating of 500 A for heavy-duty use. RoHS compliant and meticulously crafted, this relay guarantees quality and performance in demanding environments. A perfect solution for your high voltage relay needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | EV200ADANA |
Series: | Kilovac EV200 |
Mount Type: | Bottom |
Contact Material: | Copper |
Maximum Voltage: | 900 VDC |
Coil Resistance: | 40 Ω |
Coil Voltage: | 32 - 95 VDC |
Termination Type: | Stud Terminals |
Auxiliary Contacts: | Without |
Contact Current Rating: | 500 A |
Contact Arrangement: | 1 Form X, SPST-NO |
Coil Termination: | Flying Leads |
Power Termination: | Stud Terminals |
Part Aliases: | EV200ADANA |
SKU: | AMP1-1618002-1 |
Economizer: | External |
Power Switching: | Yes |
Contact Voltage Rating: | 12 - 900 kVDC |
High Voltage Relay Contact Switching Voltage (Max): | 900 |
Product Type: | Relay |
Relay Type: | High Voltage |
RF Rated: | No |
Supplier Product: | High Voltage Relays |
Part Alias: | 1-1618002-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |