1618002-3
EV200A2ANA=RELAY, EV200 SPST-N
Elevate your power control with the EV200A2ANA=RELAY from the Kilovac EV200 series. This high-performance relay boasts a single-pole, single-throw normally open contact arrangement, ideal for demanding applications. With a maximum voltage rating of 900 VDC and a hefty contact current capacity of 500 A, it ensures reliable operation even in high-power circuits. The coil resistance of 40 Ω and a wide operating voltage range of 32-95 VDC offer flexibility in setup. Featuring copper contacts for enhanced conductivity and durability, this relay is built to last. Its bottom mount design and stud terminals make installation easy, while RoHS compliance underscores its commitment to environmental responsibility. Perfect for industrial and automotive use, the EV200A2ANA=RELAY is a trusted solution for high-voltage switching needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1618002-3 |
Series: | Kilovac EV200 |
Mount Type: | Bottom |
Contact Material: | Copper |
Maximum Voltage: | 900 VDC |
Coil Resistance: | 40 Ω |
Coil Voltage: | 32 - 95 VDC |
Termination Type: | Stud Terminals |
Auxiliary Contacts: | Without |
Contact Current Rating: | 500 A |
Contact Arrangement: | 1 Form X, SPST-NO |
Coil Termination: | Flying Leads |
Power Termination: | Stud Terminals |
SKU: | AMP1618002-3 |
Economizer: | External |
Power Switching: | Yes |
Contact Voltage Rating: | 12 - 900 kVDC |
High Voltage Relay Contact Switching Voltage (Max): | 900 |
Product Type: | Relay |
Relay Type: | High Voltage |
RF Rated: | No |
Supplier Product: | High Voltage Relays |
Part Alias: | 1618002-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |