7-1618401-8
EV200F4ANA = Contactor, SPST, Latching
Introducing the EV200F4ANA Contactor, an essential component in the Kilovac EV200 series. This SPST latching contactor boasts a durable construction with copper contact material, ensuring reliable performance even in high-voltage applications up to 900 VDC. With a coil resistance of 2.5 Ω and a coil voltage of 12 VDC, it offers efficient operation. Featuring auxiliary contacts and a contact current rating of 500 A, it guarantees versatility in various setups. The 1 Form X, SPST-latching contact arrangement, along with flying lead and stud terminal terminations, facilitates easy installation. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your relay needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 7-1618401-8 |
Series: | Kilovac EV200 |
Mount Type: | Bottom |
Contact Material: | Copper |
Maximum Voltage: | 900 VDC |
Coil Resistance: | 2.5 Ω |
Coil Voltage: | 12 VDC |
Termination Type: | Coil Leads |
Auxiliary Contacts: | With |
Contact Current Rating: | 500 A |
Contact Arrangement: | 1 Form X, SPST-Latching, 1 Latching |
Coil Termination: | Flying Leads |
Power Termination: | Stud Terminals |
SKU: | AMP7-1618401-8 |
Economizer: | Without |
Power Switching: | Yes |
Contact Voltage Rating: | 12 - 900 kVDC |
High Voltage Relay Contact Switching Voltage (Max): | 900 |
Product Type: | Relay |
Relay Type: | High Voltage |
RF Rated: | No |
Supplier Product: | High Voltage Relays |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |