1618002-5
EV200AAACA=RELAY, EV200 SPST-N
Enhance your power management system with the EV200AAACA=RELAY, a high-performance component from the Kilovac EV200 series. Designed for robust functionality, this SPST-N relay features copper contact material and a maximum voltage rating of 900 VDC, ensuring reliable operation even in demanding environments. With a coil resistance of 3.14 Ω and a coil voltage range of 9-36 VDC, it offers efficient performance while the 1 Form X contact arrangement (SPST-NO) allows for seamless connectivity. Termination is made easy with stud terminals for power and flying leads for the coil, making installation straightforward. With a contact current rating of 500 A, this relay is suitable for a wide range of applications. Rest assured of its quality and compliance with RoHS standards. Elevate your relay solutions with the EV200AAACA=RELAY.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1618002-5 |
Series: | Kilovac EV200 |
Mount Type: | Bottom |
Contact Material: | Copper |
Maximum Voltage: | 900 VDC |
Coil Resistance: | 3.14 Ω |
Coil Voltage: | 9 - 36 VDC |
Termination Type: | Stud Terminals |
Auxiliary Contacts: | Without |
Contact Current Rating: | 500 A |
Contact Arrangement: | 1 Form X, SPST-NO |
Coil Termination: | Flying Leads |
Power Termination: | Stud Terminals |
SKU: | AMP1618002-5 |
Economizer: | External |
Power Switching: | Yes |
Contact Voltage Rating: | 12 - 900 kVDC |
High Voltage Relay Contact Switching Voltage (Max): | 900 |
Product Type: | Relay |
Relay Type: | High Voltage |
RF Rated: | No |
Supplier Product: | High Voltage Relays |
Part Alias: | 1618002-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |