1-1618002-2
EV200AJANA=EV200 RELAY, SPST-N
Introducing the EV200AJANA, a high-performance relay from the Kilovac EV200 series. Designed for critical power applications, this SPST-N relay features robust copper contacts capable of handling up to 500A at 900VDC. With a coil resistance of 100Ω and a wide operating voltage range of 48-95VDC, it offers reliable performance in demanding environments. The bottom-mount design and stud terminals ensure easy and secure installation, while the 1 Form X (SPST-NO) contact arrangement suits a variety of industrial needs. RoHS non-compliant. Ideal for high- voltage and special-purpose relay applications.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1618002-2 |
Series: | Kilovac EV200 |
Mount Type: | Bottom |
Contact Material: | Copper |
Maximum Voltage: | 900 VDC |
Coil Resistance: | 100 Ω |
Coil Voltage: | 48 - 95 VDC |
Termination Type: | Stud Terminals |
Auxiliary Contacts: | Without |
Contact Current Rating: | 500 A |
Contact Arrangement: | 1 Form X, SPST-NO |
Coil Termination: | Flying Leads |
Power Termination: | Stud Terminals |
SKU: | AMP1-1618002-2 |
Economizer: | External |
Power Switching: | Yes |
Contact Voltage Rating: | 12 - 900 kVDC |
High Voltage Relay Contact Switching Voltage (Max): | 900 |
Product Type: | Relay |
Relay Type: | High Voltage |
RF Rated: | No |
Supplier Product: | High Voltage Relays |
Part Alias: | 1-1618002-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |