1-1618002-5
EV200H1ANA=RELAY, SPST-NO WITH
Enhance your power system with the Kilovac EV200H1ANA High Voltage Relay, a robust component designed for reliable performance. This SPST-NO relay features copper contacts and a maximum voltage rating of 900 VDC, making it ideal for demanding applications. With a coil resistance of 3.14 Ω and a coil voltage range of 9 to 36 VDC, it offers versatility in operation. The bottom mount design and stud terminals ensure secure installation, while auxiliary contacts provide added functionality. RoHS compliant and with a contact current rating of 500 A, this relay delivers efficiency and peace of mind. Upgrade your setup with the Kilovac EV200 series for high-performance power control.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1618002-5 |
Series: | Kilovac EV200 |
Mount Type: | Bottom |
Contact Material: | Copper |
Maximum Voltage: | 900 VDC |
Coil Resistance: | 3.14 Ω |
Coil Voltage: | 9 - 36 VDC |
Termination Type: | Stud Terminals |
Auxiliary Contacts: | With |
Contact Current Rating: | 500 A |
Contact Arrangement: | 1 Form X, SPST-NO |
Coil Termination: | Flying Leads |
Power Termination: | Stud Terminals |
SKU: | AMP1-1618002-5 |
Economizer: | External |
Power Switching: | Yes |
Contact Voltage Rating: | 12 - 900 kVDC |
High Voltage Relay Contact Switching Voltage (Max): | 900 |
Product Type: | Relay |
Relay Type: | High Voltage |
RF Rated: | No |
Supplier Product: | High Voltage Relays |
Part Alias: | 1-1618002-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/27/2015 | E-14-014065 (xml) - Product Improvement. REVISED FLUX TUBE. | Download |