1-1718645-1
4POS, MCON 1.2 LL REC SEALED
Enhance your automotive connectivity with the MCON Interconnection System, designed for seamless integration in wire-to-wire, wire-to-board, and wire-to-device setups. This housing, tailored for female terminals, boasts a sturdy PA GF construction in sleek black, ensuring durability in demanding environments. With a compact design featuring a single row of four positions and a 4mm pitch, it offers efficient signal transmission at a voltage rating of 12V DC. Meeting IP6K9K standards for ingress protection, it guarantees reliable performance even in harsh conditions, while its polarization and terminal position assurance features further enhance installation ease and stability. Operating flawlessly in temperatures ranging from -40 to 130°C (-40 to 266°F), this connector is a versatile and serviceable solution for your automotive connectivity needs, fully compliant with RoHS regulations for environmental responsibility. Elevate your connectivity standards with this essential automotive connector accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-1718645-1 |
Series: | MCON Interconnection System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .157 in, 4 mm |
Voltage: | 12 V DC |
IP Rating: | IP6K9K |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 4 |
GPL: | N14 |
Packaging: | Box |
Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M104 |
Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
Length: | .972 in |
Cable Exit Angle: | 180° |
Height: | 16.5 mm, .65 in |
Width: | 1.043 in, 26.5 mm |
Mating Tab Width: | .047 in, 1.2 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 1-1718645-1 |
SKU: | AMP1-1718645-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |