Experience seamless connectivity with our AMPMODU 2 mm series PCB Mount Header. Designed for optimal performance, this connector features a durable thermoplastic housing in sleek black, with two rows of 50 brass pins for reliable contact. With a 2 mm pitch and through-hole solder termination method, it ensures secure attachment to your PCB. Rated for 200 V AC and 1 A, it meets stringent industrial standards, including UL 94V-0 for material flammability. Gold-plated contacts with a 30 µin thickness guarantee efficient signal transmission, while the connector's low profile of 5.5 mm allows for space-saving horizontal or right-angle mounting. RoHS compliant and boasting a 650 V AC dielectric withstand voltage, this connector is suitable for a wide range of applications, from consumer electronics to industrial machinery. Whether you're designing a new PCB or upgrading an existing system, trust in the quality and performance of our AMPMODU 2 mm series connector for seamless connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-5176837-8
Series: AMPMODU 2 mm
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 200 V AC
Contact Type: Pin
Row Spacing: .079 in, 2 mm
Package Quantity: 100
Contact Amperage: 1 A
Number of Positions: 50
Housing Color: Black
Mount Orientation: Horizontal, Right Angle
GPL: 438
Packaging: Tray
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .216 in, 5.5 mm
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4488
Stackable: No
Post Size: .02 in, .5 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 650 V AC
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Matte
Position Locations Omitted: None
Termination Post Tail Length: .102 in, 2.6 mm
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 39.37 µin
Contact Mating Area Length: .158 in, 4 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 4-5176837-8
SKU: AMP4-5176837-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: