5176264-1
AMPMODU 2MM V 4P AU:0.2 BLACK LF
The AMPMODU 2MM V 4P AU:0.2 BLACK LF connector is a reliable and durable solution for your PCB stacking needs. With a pitch of 2mm and 4 gold-plated pins, it ensures secure and efficient connections. Its black thermoplastic housing, UL 94V-0 flammability standard, and RoHS compliance guarantee safety and environmental responsibility. Designed for through-hole soldering, this connector is wave solder capable up to 265°C, making it suitable for industrial applications. The contact amperage of 1A and voltage rating of 200V AC provide reliable power transmission. Its breakaway header design and vertical mount orientation offer versatility in PCB assembly. Ideal for board-to-board connections, this connector is a essential component for your electronic projects. With a package quantity of 2500, you'll have an ample supply for your production needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5176264-1 |
Series: | AMPMODU 2 mm |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .079 in, 2 mm |
Voltage: | 200 V AC |
Contact Type: | Pin |
Row Spacing: | .079 in, 2 mm |
Package Quantity: | 2500 |
Contact Amperage: | 1 A |
Number of Positions: | 4 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 438 |
Packaging: | Tray |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 8 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 1.75 mm, 44.45 in |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 4488 |
Stackable: | No |
Post Size: | .02 in, .5 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 650 V AC |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
PCB Contact Termination Area Plating Finish: | Matte |
Position Locations Omitted: | None |
Termination Post Tail Length: | .102 in, 2.6 mm |
Header Type: | Breakaway |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 78.74 µin |
Contact Mating Area Length: | .158 in, 4 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5176264-1 |
SKU: | AMP5176264-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/25/2021 | P-21-021114 - Manufacturing location change. Manufacturing location of the stamping process for the contact post used in the headers will be transferred from "Outside Vendor" in Taiwan to "Outside Vendor" located in Dongguan, China. New Stamping tool is built for the new manufacturing location since current stamping tool is end of life. | Download |