4-1734506-6

RCPT, 2.0MM, 46P,VRT MT, 8 Au", 2.6ST

Introducing our RCPT, 2.0MM, 46P, VRT MT, 8 Au", 2.6ST connector from the AMPMODU 2 mm series. This straight orientation socket, designed for through-hole solder termination, features a durable thermoplastic housing in black. With a contact plating of gold and a contact material of brass, it ensures reliable conductivity. Meeting UL 94V-0 flammability standards, this industrial-grade connector has a voltage rating of 250 VAC and an amperage of 1 A. Ideal for PCB mounting, it offers a pitch of 2 mm (.079 in) and is suitable for board-to-board connections. Each package includes 105 units, and it is RoHS compliant for environmental responsibility. Trust in the quality and performance of this PCB mount receptacle for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-1734506-6
Series: AMPMODU 2 mm
Amperage: 1 A
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Brass
Contact Plating: Gold
Body Orientation: Straight
Pitch: .079 in, 2 mm
Voltage: 250 VAC
Contact Type: Socket
Row Spacing: .079 in, 2 mm
Package Quantity: 105
Contact Amperage: 1 A
Number of Positions: 46
Housing Color: Black
Mount Orientation: Vertical
GPL: 438
Packaging: Box & Tray, Tray
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 10 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: H284
Post Size: .02 in, .5 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 650 V AC
Connector Contact Load Condition: Fully Loaded
PCB Contact Termination Area Plating Finish: Matte
Position Locations Omitted: None
Termination Post Tail Length: .102 in, 2.6 mm
Connector Assembly Type: PCB Mount Receptacle
Stack Height: .177 in, 4.5 mm
PCB Contact Termination Area Plating Thickness: 2.54 µm
Material Flammability Standard: UL 94V-0
Part Aliases: 4-1734506-6
SKU: AMP4-1734506-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: