1744103-1
3.96 EPHDR ASSY 3P OMIT #2 PIN
Experience reliable power connectivity with our Economy Power connector. Designed for seamless integration onto PCBs, this single-row connector features brass pins with solder termination for secure and efficient power transmission. With a contact rating of 8A and three positions, it's perfect for power applications in appliances and electronic devices. The Polybutylene Terephthalate housing in a natural color ensures durability, while the tin-plated brass contacts offer excellent conductivity. Operating within a wide temperature range and complying with RoHS standards, this connector guarantees performance and compliance in various environments. Its vertical mount orientation and compact dimensions make it ideal for wire-to-board connections. Trust in its quality for your power circuit needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1744103-1 |
Series: | Economy Power |
Housing Material: | Polybutylene Terephthalate |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Solder, Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .156 in, 3.96 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Contact Amperage: | 8 A |
Number of Positions: | 3 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 100 |
Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.36 µin |
Panel Mount: | Without |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | D951 |
Contact Layout: | Inline |
Connector Length: | .312 in, 7.93 mm |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Connector Width: | .334 in, 8.5 mm |
Mating Retention: | With |
PCB Mount Alignment: | Without |
PCB Mount Alignment Type: | Locating Posts |
Termination Post Tail Length: | .145 in, 3.7 mm |
Header Type: | Unshrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 1 µm, 39.36 µin |
Contact Mating Area Length: | .303 in, 7.7 mm |
Part Aliases: | 1744103-1 |
SKU: | AMP1744103-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |