1-1318300-8

3.96 EP HDR ASSY 8P NAT/TUBE

Introducing our Economy Power Series PCB Pin Header, a reliable solution for power circuit applications. With a straight body orientation and through-hole solder termination method, this connector offers secure and efficient PCB mounting. Featuring 8 contacts in a single row, it allows for easy integration into your designs. The housing, made of UL 94V-0 rated Polybutylene Terephthalate with a natural color, ensures durability and safety. With a low profile and vertical mount orientation, it saves space on the PCB. Operating at a wide temperature range of -25 to 105°C (-13 to 221°F) and rated for 250VAC, it provides robust performance in various environments. The tin-plated brass contacts with a square shape and a contact amperage of 7.5A guarantee excellent conductivity. Ideal for appliances and other power applications, this connector is RoHS compliant, meeting environmental standards. Its tube packaging and package quantity of 15 offer convenience for assembly. Trust in the quality and performance of our PCB Pin Header for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1318300-8
Series: Economy Power
Amperage: 7.5 A
Housing Material: Polybutylene Terephthalate - GF
Number of Contacts: 8
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Brass
Body Orientation: Straight
Pitch: .156 in, 3.96 mm
Voltage: 250 VAC
Contact Type: Pin
Package Quantity: 15
Contact Amperage: 7.5 A
Number of Positions: 8
Housing Color: Natural
Mount Orientation: Vertical
GPL: 100
Profile: Low
Packaging: Tube
Operating Temperature Range: -13 - 221 °F, -25 - 105 °C
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 31.49 - 70.86 µin, .8 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .32 in, 8.2 mm
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: D951
Contact Layout: Inline
Connector Length: 1.245 in, 31.62 mm
Connector System: Wire to Board
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Connector Width: 10.7 mm, .421 in
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .146 in, 3.7 mm
Header Type: Unshrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 31.49 - 70.86 µin, .8 µm
Contact Mating Area Length: .3 in, 7.7 mm
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1318300-8
SKU: AMP1-1318300-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: