1-1318300-9

3.96 EP HDR ASSY 9P NAT/TUBE

Introducing our Economy Power Connector, a reliable solution for power applications. With a housing made of Polybutylene Terephthalate - GF and UL 94V-0 material flammability standard, this connector offers durability and safety. Featuring a board mount and through-hole solder termination method, it ensures secure installation. With a contact layout of inline and a contact type of pin/tab, it provides efficient power transfer. The connector's low profile and vertical mount orientation make it suitable for various setups. Operating in a wide temperature range of -25 - 105 °C, it is ideal for demanding environments. Designed for power applications, this connector has a voltage rating of 250V AC/DC and a contact amperage of 8A. With 9 positions and a package quantity of 13, it offers ample connectivity options. Whether for appliances or industrial equipment, this connector, with tin plating and brass contacts, guarantees reliable performance.ROHS compliant and suitable for wire-to-board connections, it meets industry standards for quality and environmental responsibility. Perfect for power transmission in diverse settings, this Economy Power Connector is the dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1318300-9
Series: Economy Power
Housing Material: Polybutylene Terephthalate - GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .156 in, 3.96 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Pin, Tab
Package Quantity: 13
Contact Amperage: 8 A
Number of Positions: 9
Housing Color: Natural
Mount Orientation: Vertical
GPL: 100
Profile: Low
Mating Retention Type: Latch
Packaging: Tube
Operating Temperature Range: -13 - 221 °F, -25 - 105 °C
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 31.49 - 70.86 µm, .8 - 1.8 µin
PCB Retention: Without
Contact Termination Plating Thickness: 31.49 - 70.86 µin, .8 µm
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .32 in, 8.2 mm
Sealable: No
Mating Alignment: With
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: D951
Number of Power Positions: 9
Contact Layout: Inline
Connector Length: 1.401 in, 35.58 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Connector Product Type: Header
Mating Post Length: .3 in, 7.7 mm
ECCN: EAR99
Connector Width: 10.7 mm, .421 in
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .146 in, 3.7 mm
Header Type: Unshrouded
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Connector and Housing Type: Plug
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1318300-9
SKU: AMP1-1318300-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: