2213738-6

6P HIGH TEMP SHROUDED EP HEADER ASSY

Discover the Economy Power Connector, a reliable solution for your power transmission needs. Designed for efficiency and durability, this connector features a single row with six contact positions, suitable for through-hole soldering on printed circuit boards. With a pitch of 3.96mm (.156 inches) and a voltage rating of 600V AC, it can handle up to 12A of current, meeting UL 94V-0 flammability standards for safety. The housing, made of LCP GF30 (Liquid Crystal Polymer) in a sleek black color, ensures robust performance in industrial environments. Operating temperature ranges from -40 to 105°C (-40 to 221°F), making it suitable for a variety of applications. Its vertical orientation and plug housing type offer easy installation, while RoHS compliance guarantees environmental responsibility. Ideal for wire-to-board connections in power circuits, this connector is a dependable choice for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2213738-6
Series: Economy Power
Housing Material: LCP GF30 (Liquid Crystal Polymer)
Number of Rows: 1
Termination Method: Through Hole - Solder
Pitch: .156 in, 3.96 mm
Voltage: 600 V AC
Contact Type: Pin
Contact Amperage: 12 A
Number of Positions: 6
Housing Color: Black
Mount Orientation: Vertical
GPL: K84
Packaging: Tube
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Pre-Tin
Contact Mating Area Plating Thickness: 1.18 µm
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: K999
Number of Power Positions: 2
Connector System: Wire to Board
Contact Termination Plating: Pre-Tin
Connector Product Type: Vertical Rectangular Connector
ECCN: EAR99
Board to Board Configuration: Vertical
Glow Wire Rating: GWT 750°C (Without Flame)
Connector and Housing Type: Plug
Material Flammability Standard: UL 94V-0
Part Aliases: 2213738-6
SKU: AMP2213738-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: