1-1744158-8

18P SL156 HSG W/O LCK RAMP SPL MARK

Enhance your power and signal connections with this high-quality Rectangular Connector Housing. Crafted from durable nylon in a natural hue, it offers reliable performance in a variety of environments, with an operating temperature range from -55 to 105°C (-67 to 221°F). Featuring a single row design and 3.96mm (0.156 inch) pitch, it accommodates 18 socket contacts for seamless PCB integration. Perfect for applications requiring robust connectivity, this RoHS-compliant housing is a versatile solution for your heavy-duty power connector needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1744158-8
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon
Number of Rows:1
Pitch:.156 in, 3.96 mm
Contact Type:Socket
Number of Positions:18
Housing Color:Natural
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Connector and Contact Terminate To:Printed Circuit Board
Product:Rectangular Connector Housings
SKU:AMP1-1744158-8
series:SL-156
Preloaded:No
Multiple Contact Types:Without
Shunts/Shorting Bars:Without
Operating Voltage:250 VAC
Circuit Identification Feature:Without
Connector Mounting Type:Cable Mount (Free-Hanging)
For Use With:Header
Assembly Integration Feature:Without
Halogen Free:No
Product Type:Connector
Connector System:Wire-to-Board
Sealable:No

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: