| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-175133-6 |
| Color: | Ivory |
| Series: | AMP CT |
| Accessory Type: | Holder |
| Pitch: | .079 in, 2 mm |
| Row Spacing: | 6.6 mm |
| Body Material: | PA 66 |
| Package Quantity: | 1000 |
| Contact Amperage: | 3 A |
| Number of Positions: | 16 |
| GPL: | 398 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| GPL Description: | Data and Devices |
| Product Code: | 0700 |
| Wire Size: | 24 - 28 AWG |
| Connector System: | Wire to Board |
| Length: | 20.25 mm, .797 in |
| Height: | .261 in, 6.65 mm |
| Width: | .297 in, 7.55 mm |
| Part Aliases: | 1-175133-6 |
| SKU: | AMP1-175133-6 |
1-175133-6
Specifications
Detailed Description
Enhance your connectivity with our CT Double Row Holder in natural ivory color, part of the AMP CT series. This essential accessory, featuring a 2 mm pitch and 6.6 mm row spacing, is meticulously crafted from durable PA 66 material for reliable performance. With 16 positions and a contact amperage of 3 A, it ensures seamless wire-to-board connections, accommodating 24-28 AWG wire sizes. Meeting stringent quality standards, this holder guarantees optimal functionality in a wide operating temperature range from -30 to 105 °C (-22 to 221 °F). Packaged in quantities of 1000, it is ideal for high-volume applications in various industries. Trust in its proven performance, backed by Data and Devices, for your connectivity needs.


