1-1775470-4

HPI CONN., 2.0MM, V/T, SMT, 14P, 80U"

Introducing the HPI Connector, a versatile surface mount solution for your electronic assembly needs. This 2.0mm connector features 14 pins, ideal for signal transmission in a single row configuration. With a durable PA 9T GF housing and brass contacts plated with tin for reliable conductivity, it meets UL 94V-0 flammability standards for safety. Operating at temperatures ranging from -25 to 85°C (-13 to 185°F), it offers a wide range of applications. Designed for vertical board mount installation, it has a compact profile with a connector height of 6.15mm (.242in) and a width of 5.4mm (.213in). With a matte finish on contact mating areas and PCB terminations, it ensures secure connections for your circuit. Each package contains 500 connectors, conveniently supplied on a reel for efficient assembly. Perfect for wire-to-board setups in various industries, this HPI connector is a dependable choice for your project. Note: This product is not RoHS compliant.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1775470-4
Series: HPI
Amperage: 3 A
Housing Material: PA 9T GF
Number of Contacts: 14
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 500
Contact Amperage: 3 A
Number of Positions: 14
Housing Color: Natural
Mount Orientation: Vertical
GPL: 289
Packaging: Reel
Operating Temperature Range: -13 - 185 °F, -25 - 85 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
PCB Retention: With
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Nickel
Connector Height: .242 in, 6.15 mm
PCB Retention Type: Solder Peg
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E976
Wire Size: .05 mm², 30 AWG
Contact Layout: Inline
Connector Length: 1.236 in, 31.4 mm
Connector System: Wire to Board
ECCN: EAR99
Contact Mating Area Plating Finish: Matte
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Matte
Connector Width: .213 in, 5.4 mm
Mating Retention: Without
PCB Mount Alignment: Without
Termination Post Tail Length: .079 in, 2 mm
Header Type: Partially Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2 µm, 80 µin
Contact Mating Area Length: .138 in, 3.5 mm
Contact Retention: Without
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1775470-4
SKU: AMP1-1775470-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: