3-1734260-2

WTB 1.25 PITCH 30U" GLD

Looking for a connector that combines durability with high performance? Our WTB 1.25 PITCH 30U" GLD connector from the HPI series is the perfect solution. Featuring a single row design and vertical mount orientation, it is ideal for board mount applications. With a pitch of 1.25mm (.049 in) and contact amperage of 3A, it ensures reliable signal transmission. The high temperature thermoplastic housing and UL 94V-0 material flammability standard guarantee safety and longevity. Its contact termination options include crimp and surface mount, with nickel plating for efficient conductivity. Operating within a wide temperature range of -25 to 85°C (-13 to 185°F), this connector is suitable for various environments. With a package quantity of 1000 and RoHS compliance, it meets industry standards for quality and environmental responsibility. Whether for commercial or industrial use, this connector is essential for wire-to-board connections in electronic assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-1734260-2
Series: HPI
Housing Material: High Temperature Thermoplastic
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Crimp, Surface Mount
Contact Material: Phosphor Bronze
Pitch: .049 in, 1.25 mm
Voltage: 125 V AC, 125 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 1000
Contact Amperage: 3 A
Number of Positions: 2
Housing Color: Natural
Mount Orientation: Vertical
GPL: 289
Packaging: Reel
Operating Temperature Range: -13 - 185 °F, -25 - 85 °C
Circuit Application: Signal
Contact Mating Area Plating: Nickel
Contact Mating Area Plating Thickness: 1.27 µm, 50 µin
PCB Retention: With
PCB Contact Termination Area Plating: Tin
Connector Height: .187 in, 4.75 mm
PCB Retention Type: Solder Peg
Sealable: No
Reel Diameter: 24 mm
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: G743
Wire Size: 26 - 32 AWG
Contact Layout: Inline
Connector Length: .307 in, 7.79 mm
Connector System: Wire to Board
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
Contact Mating Area Plating Finish: Matte
PCB Contact Termination Area Plating Finish: Matte
Connector Width: .167 in, 4.25 mm
Mating Retention: Without
PCB Mount Alignment: Without
Terminations Per Post: 3
Header Type: Partially Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 µin, 2.54 µm
Contact Retention: Without
Material Flammability Standard: UL 94V-0
Part Aliases: 3-1734260-2
SKU: AMP3-1734260-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: