1775470-7
HPI CONN., 2.0MM, V/T, SMT, 7P, 80U"
Enhance your signal connections with our HPI Connector, featuring a 2.0mm pitch and a vertical surface mount orientation for streamlined board integration. With 7 brass pin contacts and a durable PA 9T GF housing in a natural color, this connector ensures reliable performance in a range of applications. It operates at temperatures ranging from -25 to 85°C (-13 to 185°F) and is compliant with RoHS standards for environmentally conscious manufacturing. Ideal for wire-to-board setups, it offers a contact amperage of 3A and a voltage rating of 250V AC/DC, making it suitable for various signal transmission needs. With a compact design and a quantity of 500 in a reel packaging, it's a convenient and cost-effective solution for your connectivity requirements. Upgrade your circuitry with the reliable and efficient HPI Connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1775470-7 |
Series: | HPI |
Housing Material: | PA 9T GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | .079 in, 2 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 500 |
Contact Amperage: | 3 A |
Number of Positions: | 7 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 289 |
Packaging: | Reel |
Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
PCB Retention: | With |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Nickel |
Connector Height: | .242 in, 6.15 mm |
PCB Retention Type: | Solder Peg |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E976 |
Wire Size: | .05 mm², 30 AWG |
Contact Layout: | Inline |
Connector Length: | 17.4 mm, .685 in |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Matte |
Contact Shape: | Square |
PCB Contact Termination Area Plating Finish: | Matte |
Connector Width: | .213 in, 5.4 mm |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .079 in, 2 mm |
Header Type: | Partially Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 2 µm, 80 µin |
Contact Mating Area Length: | .138 in, 3.5 mm |
Contact Retention: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1775470-7 |
SKU: | AMP1775470-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |