1-1735446-1

2MM PITCH HPI POST HEADER, VERTICAL, 11P

Introducing our HPI series 2mm pitch PCB Mount Header, designed for reliable board-to-board connections in signal applications. With its thermoplastic housing and copper alloy contacts, this connector ensures durability and performance. Featuring 11 pins in a single row, it offers a compact and efficient solution for your circuitry needs. Operating at temperatures ranging from -25 to 85°C, it meets the demands of various environments. With a voltage rating of 250V AC/DC and a contact current of 3A, it guarantees safe and efficient power transmission. The header is UL 94V-0 compliant for enhanced safety. Its through-hole solder termination method and PCB retention with retention solder tails ensure secure mounting. The connector is RoHS compliant, reflecting our commitment to environmental responsibility. Perfect for wire-to-board setups, this connector is a versatile choice for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1735446-1
Series: HPI
Housing Material: Thermoplastic
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .079 in, 2 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 200
Contact Amperage: 3 A
Number of Positions: 11
Housing Color: Natural
Mount Orientation: Vertical
GPL: 289
Packaging: Bag
Operating Temperature Range: -13 - 185 °F, -25 - 85 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
PCB Retention: With
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .039 - .063 in, 1 - 1.6 mm
Connector Height: .239 in, 6.07 mm
PCB Retention Type: Retention Solder Tails
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E976
Wire Size: 30 AWG
Contact Layout: Inline
Connector Length: 24 mm, .945 in
Connector System: Wire to Board
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
Contact Mating Area Plating Finish: Bright
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Bright
Connector Width: .185 in, 4.7 mm
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .134 in, 3.4 mm
Header Type: Partially Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2.03 µm, 79.92 µin
Contact Mating Area Length: .131 in, 3.35 mm
Contact Retention: Without
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1735446-1
SKU: AMP1-1735446-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: