4-1734260-3

WTB 1.25 PTH 30U" GLD 13 POS

Looking to connect efficiently and reliably on your circuit board? Our 1.25 PTH 30U" GLD 13 POS HPI Connector in natural housing color is here to streamline your signal transmission needs. With a pitch of 1.25mm and contact amperage of 3A, it ensures optimal performance in various applications. The contact material of phosphor bronze plated with nickel offers durability and conductivity, while the high temperature thermoplastic housing guarantees resilience in harsh environments. Ideal for wire-to-board setups, this connector, with a package quantity of 1000, is ready to meet your bulk connectivity requirements. Its compact design, with a connector height of 4.75mm and width of 4.25mm, allows for efficient PCB mounting. Operating within a temperature range of -25 to 85°C, it provides stability in diverse settings. RoHS compliance ensures environmental responsibility. Perfect for signal circuits, this fully loaded connector, terminated through crimp or surface mount methods, guarantees seamless integration and performance. Elevate your connectivity game with our HPI connector, designed for reliability and precision in every connection.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-1734260-3
Series: HPI
Housing Material: High Temperature Thermoplastic
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Crimp, Surface Mount
Contact Material: Phosphor Bronze
Pitch: .049 in, 1.25 mm
Voltage: 125 V AC, 125 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 1000
Contact Amperage: 3 A
Number of Positions: 13
Housing Color: Natural
Mount Orientation: Vertical
GPL: 289
Packaging: Reel
Operating Temperature Range: -13 - 185 °F, -25 - 85 °C
Circuit Application: Signal
Contact Mating Area Plating: Nickel
Contact Mating Area Plating Thickness: 1.27 µm, 50 µin
PCB Retention: With
PCB Contact Termination Area Plating: Tin
Connector Height: .187 in, 4.75 mm
PCB Retention Type: Solder Peg
Sealable: No
Reel Diameter: 24 mm
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: G743
Wire Size: 26 - 32 AWG
Contact Layout: Inline
Connector Length: 21.54 mm, .848 in
Connector System: Wire to Board
Connector Contact Load Condition: Fully Loaded
Contact Mating Area Plating Finish: Matte
PCB Contact Termination Area Plating Finish: Matte
Connector Width: .167 in, 4.25 mm
Mating Retention: Without
PCB Mount Alignment: Without
Terminations Per Post: 3
Header Type: Partially Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 µin, 2.54 µm
Contact Retention: Without
Material Flammability Standard: UL 94V-0
Part Aliases: 4-1734260-3
SKU: AMP4-1734260-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: