Enhance your power and signal connections with the DYNAMIC 3100 REC HSG 6P K-XX from our Dynamic 3000 Series. This rugged housing, featuring UL 94V-0 and UL compliance, is designed for reliability in demanding environments. With a durable polyester - GF construction in sleek black, it accommodates 6 contacts in 2 rows, with a 3.81mm pitch for secure connections. Operating efficiently in temperatures ranging from -55 to 105 °C, it's ideal for various applications. Whether for power or signal transmission, this housing, suitable for wire and cable termination, ensures a dependable performance. RoHS compliant for environmental responsibility, it's a vital component for heavy-duty power connectors and accessories. Elevate your connectivity solutions with this high-quality housing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-178127-6
Series:Dynamic 3000 Series
Connector Type:Housing
Gender:Receptacle
Housing Material:Polyester - GF
Number of Contacts:6
Number of Rows:2
Pitch:.15 in, 3.81 mm
Contact Type:Socket
Row Spacing:.299 in, 7.62 mm
Number of Positions:6
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
Standards Met:UL 94V-0 UL
SKU:AMP1-178127-6
series:Dynamic 3000 Series
Preloaded:No
Number of Cavities:6
Multiple Contact Types:Without
Shunts/Shorting Bars:Without
Contact Layout:Matrix
Height:22.8 mm / .897 in
Length:24.76 mm / .974 in
Width:14.77 mm / .581 in
Operating Voltage:250 VAC / 250 VDC
CSA Certified:Yes
CSA File Number:LR7189
UL Flammability Rating:UL 94V-0
UL Rating:Recognized
VDE Tested:No
CSA Rating:Certified
Connector Mounting Type:Cable Mount (Free-Hanging)
Panel Mount:No
Panel Mount Feature:Without
For Use With:Header
Halogen Free:Yes
Product Type:Connector
Glow Wire Rating:Standard Part - Not Glow Wire
Connector System:Wire-to-Board
Sealable:No
Series Number:3000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: