2-2299004-1

DYNAMIC D3200M FMLB HDR ASSY 4P SS

Experience premium connectivity with the DYNAMIC D3200M FMLB HDR ASSY 4P SS from our Dynamic 3000 Series. This high-performance header, featuring a robust PBT GF15 housing and gold-plated contacts, ensures reliable power transmission in demanding industrial environments. With a 600V AC/DC rating and 15A contact amperage, it's designed for optimal performance. The right-angle mount orientation and through-hole solder termination make it easy to integrate into your PCB assembly. Meeting UL 94V-0 flammability standards and operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector guarantees safety and stability. Whether for power or signal transmission, its matrix contact layout and keyed mating alignment offer seamless connectivity. Ideal for wire-to-board applications, it's a key component in your electronic assemblies. Rest assured, it complies with RoHS regulations, making it environmentally friendly. Elevate your connectivity solutions with this industrial-grade connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-2299004-1
Series: Dynamic 3000 Series
Connector Type: Header
Gender: Plug
Housing Material: PBT GF15
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Plating: Gold
Pitch: .2 in, 5.08 mm
Voltage: 600 V AC, 600 V DC
Contact Type: Tab
Strain Relief: No Strain Relief
Row Spacing: .3 in, 7.62 mm
Contact Amperage: 15 A
Number of Positions: 4
Housing Color: Black
Mount Orientation: Right Angle
GPL: 440
Mating Retention Type: Connector Lock
Tail Length: .149 in, 3.8 mm
Packaging: Box & Tube, Tube
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power
Shielded: No
PCB Retention: With
PCB Retention Type: Retention Leg
Sealable: No
Mating Alignment: With
Mating Alignment Type: Keyed
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0639
Contact Layout: Matrix
Contact Transmits: Power, Signal (Data)
Connector Length: 1.07 in, 27.18 mm
Connector System: Wire to Board
Connector Product Type: Connector
ECCN: EAR99
Contact Style: Right Angle
Mating Retention: With
Application Assembly Feature: Without
Header Type: Shrouded
Insertion Force: High
Tail Plating Thickness: 2 µm, 78.74 µin
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Tail Plating: Tin
Multiple Contact Types: Without
Panel Gasket: Without
Material Flammability Standard: UL 94V-0
Part Aliases: 2-2299004-1
SKU: AMP2-2299004-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: