1-1969443-7
EP 2.5 TPA Retainer, 17 Pos
Enhance the retention and security of your 2.5 mm pitch connectors with our EP 2.5 TPA Retainer. Designed for a single row of 17 positions, this black retainer, part of our Economy Power 2.5 series, ensures a stable connection for wire and cable terminations in high-demand environments. Crafted from durable Nylon GF material, it offers reliable performance in a wide operating temperature range from -55 to 105°C (-67 to 221°F). With a package quantity of 400, this accessory is ideal for appliances and various other applications. RoHS compliant and boasting a standard glow wire rating, it guarantees both quality and safety. Elevate your wire-to-board connection setup with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1969443-7 |
Color: | Black |
Series: | Economy Power 2.5 |
Accessory Type: | TPA (Terminal Position Assurance) |
Number of Rows: | 1 |
Pitch: | .098 in, 2.5 mm |
Body Material: | Nylon GF |
Package Quantity: | 400 |
Number of Positions: | 17 |
GPL: | 101 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L950 |
Connector System: | Wire to Board |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Height: | .099 in, 2.51 mm |
Part Aliases: | 1-1969443-7 |
SKU: | AMP1-1969443-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |