4-1969567-0

HOUSING, PLUG, GWT, DUAL ROW, EP2.5

Enhance connectivity with our Housing Plug for dual-row applications, part of the Economy Power 2.5 series. Constructed with durable Nylon GF1 material in a natural color, this receptacle ensures reliable performance. Featuring a pitch of 2.5mm and accommodating 40 positions, it supports 7.5A of current at 250VAC. With a cable mount design and crimp termination method, installation is efficient. Meeting UL 94V-0 flammability standards and operating in temperatures ranging from -25 to 105°C, it guarantees safety and functionality. Perfect for power and signal circuit applications, this connector, with its latch lock system, provides secure mating. RoHS compliant and suitable for wire sizes 26-22 AWG, it offers versatility in various environments. Whether for appliances or other applications, this connector is a dependable choice.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-1969567-0
Color: Natural
Series: Economy Power 2.5
Amperage: 7.5 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Nylon GF1
Number of Rows: 2
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Pitch: .098 in, 2.5 mm
Voltage: 250 VAC
Contact Type: Socket
Strain Relief: No Strain Relief
Row Spacing: .09 in, 2.5 mm
Package Quantity: 550
Lock Type: Latch
Number of Positions: 40
Housing Color: Natural
GPL: 101
Mating Retention Type: Latch
Packaging: Bag
Operating Temperature Range: -25 - 105 °C, -13 - 221 °F
Circuit Application: Power & Signal
Panel Mount: Without
PCB Retention: Without
Connector Height: .326 in, 8.3 mm
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
Mating Connector Lock Type: Latch
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: L014
Wire Size: 26 - 22 AWG, .13 - .33 mm²
Contact Transmits: Power
Connector Length: 2.009 in, 51.04 mm
Connector System: Wire to Wire1
Connector Product Type: Connector
Connector Width: 12.32 mm, .485 in
Mating Retention: With
Mating Connector Lock: With
Insulation Diameter: .051 - .067 in, 1.3 - 1.7 mm
Housing Configuration: Both Ends Closed
Glow Wire Rating: Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 4-1969567-0
SKU: AMP4-1969567-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/31/2018 E-18-011148 (xml) - Discontinuance. Download