1969443-2
EP 2.5 TPA Retainer, 2 Pos
Enhance your connector assembly with the EP 2.5 TPA Retainer, designed for secure positioning of terminals. This black retainer, part of the Economy Power 2.5 series, features a Terminal Position Assurance (TPA) mechanism for added reliability in your connections. With two positions and a 2.5mm pitch, it offers versatility in wiring setups. Crafted from durable Nylon GF, it ensures longevity even in challenging environments. Operating temperature ranges from -55 to 105°C (-67 to 221°F), making it suitable for a wide range of applications, particularly in appliances. RoHS compliant and with a standard glow wire rating, this retainer guarantees safety and quality. Perfect for Wire to Board setups, it's an essential accessory in connector hardware, meeting your needs for efficient and secure PCB connections. With a package quantity of 1000, it's ideal for both small-scale and bulk projects. Upgrade your connectivity solutions with the EP 2.5 TPA Retainer.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1969443-2 |
Color: | Black |
Series: | Economy Power 2.5 |
Accessory Type: | TPA (Terminal Position Assurance) |
Number of Rows: | 1 |
Pitch: | .098 in, 2.5 mm |
Body Material: | Nylon GF |
Package Quantity: | 1000 |
Number of Positions: | 2 |
GPL: | 101 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L950 |
Connector System: | Wire to Board |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Height: | .099 in, 2.51 mm |
Part Aliases: | 1969443-2 |
SKU: | AMP1969443-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/30/2017 | E-17-012751 - To shorten the delivery cycle and the procurement cycle, change raw material agent now. | Download |