1969594-8

HSG,REC,PANEL MOUNT,DUALROW,EP2.5

Easily connect power and signal components with our Economy Power 2.5 Dual Row Receptacle Housing. Designed for panel mounting, this white nylon connector accommodates two rows of eight pins with a 2.5mm pitch, suitable for 26-22 AWG wire sizes. With a 3A, 250VAC rating and UL 94V-0 flammability standard, it ensures reliable performance in diverse applications. Featuring a latch lock for secure mating retention, it withstands temperatures from -55°C to 105°C, making it ideal for appliances and other demanding environments. Each package contains 10,000 units, ready for efficient installation. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your PCB connections with this versatile and durable connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1969594-8
Color: White
Series: Economy Power 2.5
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Nylon - GF
Number of Rows: 2
Mount Type: Panel
Termination Method: Crimp
Pitch: .098 in, 2.5 mm
Voltage: 250 VAC
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .05 in, 1.28 mm
Package Quantity: 10000
Lock Type: Latch
Number of Positions: 8
Housing Color: White
GPL: 101
Mating Retention Type: Latch
Packaging: Bag
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Panel Mount: Without
PCB Retention: Without
Connector Height: 19.97 mm, .786 in
Sealable: No
Mating Alignment: Without
Mating Connector Lock Type: Latch
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: L014
Wire Size: .13 - .33 mm², 26 - 22 AWG
Contact Transmits: Power
Connector Length: 12.89 mm, .507 in
Connector System: Wire to Wire
Connector Product Type: Connector
Connector Width: 10.32 mm, .406 in
Mating Retention: With
Mating Connector Lock: With
Insulation Diameter: .051 - .067 in, 1.3 - 1.7 mm
Housing Configuration: Both Ends Closed
Glow Wire Rating: Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 1969594-8
SKU: AMP1969594-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/31/2018 E-18-011148 (xml) - Discontinuance. Download