1969730-6
EP2.5 Shrouded HDR ASSY 6P VER
Enhance your PCB connections with our EP2.5 Shrouded HDR ASSY 6P VER, designed for Economy Power 2.5 applications. Constructed with durable Polybutylene Terephthalate housing in a sleek Natural color, this board mount assembly ensures secure and efficient power and signal transmission. Featuring crimp and Through Hole - Solder termination methods, it offers reliable connectivity for various circuit setups. With a contact amperage of 4.2 A and a UL 94V-0 flammability standard, this connector guarantees safety and performance. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it is suitable for diverse environments. The Tin-plated contact mating area with Nickel underplating ensures optimal conductivity, while the PCB retention with Boardlock mechanism provides added stability. Perfect for appliances and other electronic devices, this RoHS-compliant assembly is a must-have for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1969730-6 |
Series: | Economy Power 2.5 |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Crimp, Through Hole - Solder |
Pitch: | .098 in, 2.5 mm |
Contact Type: | Pin |
Contact Amperage: | 4.2 A |
Number of Positions: | 6 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 101 |
Packaging: | Bag & Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2 - 5 µm, 80 - 200 µin |
PCB Retention: | With |
Contact Underplating Material: | Nickel |
PCB Retention Type: | Boardlock |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L013 |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Bright |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Locating Posts |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1969730-6 |
SKU: | AMP1969730-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |