2-1969540-2

HOUSING, PLUG, DUAL ROW, EP2.5

Enhance connectivity in your electronic devices with this Housing Plug, designed for optimal performance. Featuring a dual-row layout and EP2.5 compatibility, it ensures seamless integration in your setup. The white nylon-GF construction offers durability, while the receptacle gender and cable mount design provide versatility in installation. With a crimp termination method and 2.5mm pitch, it guarantees secure connections for power and signal transmission. Meeting UL 94V-0 flammability standards and RoHS compliance, this connector prioritizes safety and environmental responsibility. Perfect for appliances and various electronic applications, this connector is a reliable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1969540-2
Color: White
Series: Economy Power 2.5
Connector Type: Housing
Gender: Receptacle
Housing Material: Nylon - GF
Number of Rows: 2
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Pitch: .098 in, 2.5 mm
Voltage: 250 VAC
Contact Type: Socket
Strain Relief: No Strain Relief
Row Spacing: .09 in, 2.5 mm
Package Quantity: 1100
Lock Type: Latch
Number of Positions: 22
Housing Color: White
GPL: 101
Mating Retention Type: Latch
Packaging: Bag
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Panel Mount: Without
PCB Retention: Without
Connector Height: .326 in, 8.3 mm
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
Mating Connector Lock Type: Latch
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: L014
Wire Size: .13 - .33 mm², 26 - 22 AWG
Connector Length: 1.12 in, 28.54 mm
Connector System: Wire to Wire
Connector Product Type: Connector
Mating Retention: With
Mating Connector Lock: With
Housing Configuration: Both Ends Closed
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 2-1969540-2
SKU: AMP2-1969540-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/31/2018 E-18-011148 (xml) - Discontinuance. Download