1-1744426-6

Header Housing Assy, EP 2.5 RA, 16 Pos.

Enhance your circuit connectivity with our Economy Power 2.5 Header Housing Assembly. Designed for efficiency and durability, this right-angle mount connector features a 16-position configuration for seamless power and signal transmission. With a rugged nylon housing and copper alloy contacts, it ensures reliable performance in various applications. Meeting UL 94V-0 flammability standards and RoHS compliant, it guarantees safety and environmental responsibility. Suitable for wire-to-board connections, it accommodates 20-26 AWG wire sizes with ease. Operating in a wide temperature range and compatible with lead-free solder processes, it offers versatility and convenience. Whether for appliances, industrial machinery, or electronic devices, this connector is the perfect solution for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1744426-6
Series: Economy Power 2.5
Housing Material: Nylon
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Crimp, Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .098 in, 2.5 mm
Voltage: 250 VAC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 150
Contact Amperage: 4.2 A
Number of Positions: 16
Housing Color: White
Mount Orientation: Right Angle
GPL: 101
Packaging: Package
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2 - 5 µm, 80 - 200 µin
Panel Mount: Without
PCB Retention: With
PCB Contact Termination Area Plating: Tin
Connector Height: .299 in, 7.6 mm
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L013
Wire Size: .13 - .6 mm², 20 - 26 AWG
Contact Layout: Inline
Connector Length: 1.67 in, 42.5 mm
Connector System: Wire to Board
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
Contact Mating Area Plating Finish: Bright
PCB Contact Termination Area Plating Finish: Bright
Mating Retention: With
PCB Mount Alignment: With
Termination Post Tail Length: .125 in, 3.2 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2.032 µm, 80 µin
Contact Retention: With
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1744426-6
SKU: AMP1-1744426-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: