1-1744418-6
16 POS EP 2.5 HDR, GLOW WIRE
Introducing the Economy Power 2.5 series, a versatile solution for power and signal applications. Featuring a single row design with 16 positions, this connector is perfect for through-hole soldering on printed circuit boards. With a pitch of 2.5mm and contact amperage of 4.5A, it can handle voltages up to 250VAC. The nylon housing, meeting UL 94V-0 flammability standards, ensures durability in various environments. Operating temperature range from -55 to 105°C, making it suitable for a wide range of applications. This connector, with its vertical mount orientation and compact 8.8mm height, offers flexibility in installation. RoHS compliant and lead-free solder capable, it aligns with modern environmental standards. Ideal for appliances and other electronic devices, the Economy Power 2.5 series guarantees reliable performance in power and signal transmission.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1744418-6 |
Series: | Economy Power 2.5 |
Housing Material: | Nylon |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 300 |
Contact Amperage: | 4.5 A |
Number of Positions: | 16 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 101 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .346 in, 8.8 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L013 |
Contact Layout: | Inline |
Connector Length: | 1.673 in, 42.5 mm |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Connector Contact Load Condition: | Fully Loaded |
Mating Retention: | Without |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Boss |
Termination Post Tail Length: | .133 in, 3.4 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
Contact Retention: | With |
Glow Wire Rating: | Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-1744418-6 |
SKU: | AMP1-1744418-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |