1-2069436-2
D3200M H HDR ASSY 6POS LONG DISTANCE
Enhance your equipment with the D3200M H HDR ASSY 6POS LONG DISTANCE connector from our Dynamic 3000 Series. Meeting CSA and UL standards, this header plug is designed for board mount installation, with through hole solder termination for secure connectivity. With a pitch of 5.08mm and voltage rating of 600V AC/DC, it ensures reliable power and signal transmission. Featuring a durable polyester housing in a natural color, it offers a contact layout suitable for matrix signal and power transmission. The right angle contact style and vertical mount orientation provide flexibility in assembly, while its compact design, with a length of 24.16mm and width of 32.26mm, conserves space. This connector, with industrial lead-free solder processes and UL 94V-0 flammability standard compliance, is ideal for various applications in harsh environments. Its 6-position, 2-row configuration, preloaded with gold-plated contacts, guarantees high performance and longevity. With a package quantity of 20, it's convenient for bulk installations. Trust in the quality and reliability of this connector for your connectivity needs in power and signal circuits.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2069436-2 |
Series: | Dynamic 3000 Series |
Connector Type: | Header |
Gender: | Plug |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Plating: | Gold |
Pitch: | .2 in, 5.08 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Row Spacing: | .299 in, 7.62 mm |
Keying: | XX |
Package Quantity: | 20 |
Lock Type: | Latch |
Contact Amperage: | 9.5 A |
Number of Positions: | 6 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 440 |
Mating Retention Type: | Latch |
Tail Length: | .149 in, 3.8 mm |
Packaging: | Tube |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 18.47 mm, .727 in |
PCB Retention Type: | Retention Leg |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0639 |
Preloaded: | Yes |
Contact Layout: | Matrix |
Contact Transmits: | Power, Signal (Data) |
Connector Length: | 24.16 mm, .951 in |
Connector System: | Wire to Board |
Rated Voltage: | 250 VAC, 250 VDC |
CSA Agency Certification: | LR7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Contact Style: | Right Angle |
Connector Width: | 1.27 in, 32.26 mm |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Application Assembly Feature: | Without |
Header Type: | Shrouded |
Insertion Force: | Standard |
Tail Plating Thickness: | 2 µm, 78.74 µin |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Tail Plating: | Tin |
Multiple Contact Types: | Without |
Shunts/Shorting Bars: | Without |
Halogen Free: | Yes |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-2069436-2 |
SKU: | AMP1-2069436-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |