3-917241-8
DYNAMIC D-3500 TAB HSG 20P P/M
Introducing the DYNAMIC D-3500 TAB HSG 20P P/M, part of the Dynamic 3000 Series. This durable housing, crafted from UL 94V-0 rated polyester with glass fiber reinforcement, offers reliable performance in demanding environments. With 20 tab contacts arranged in two rows and a 5.08mm pitch, it ensures secure connections for power and signal transmission. The black housing, operating within a wide temperature range of -55 to 105°C, is suitable for various applications. RoHS compliant and designed for wire and cable termination, it provides peace of mind in both performance and environmental responsibility. A versatile solution for heavy-duty power connectors, this housing guarantees efficient and robust connectivity in any setup.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-917241-8 |
Series: | Dynamic 3000 Series |
Connector Type: | Housing |
Gender: | Plug |
Housing Material: | Polyester - GF |
Number of Contacts: | 20 |
Number of Rows: | 2 |
Pitch: | .2 in, 5.08 mm |
Contact Type: | Tab |
Row Spacing: | .2 in, 5.08 mm |
Number of Positions: | 20 |
Housing Color: | Black |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Connector and Contact Terminate To: | Wire & Cable |
Product: | Rectangular Connector Housings |
Standards Met: | UL 94V-0 ;UL |
SKU: | AMP3-917241-8 |
series: | Dynamic 3000 Series |
Preloaded: | No |
Number of Cavities: | 20 |
Multiple Contact Types: | Without |
Shunts/Shorting Bars: | Without |
Contact Layout: | Matrix |
Height: | 33.6 mm / 1.322 in |
Length: | 72 mm / 2.834 in |
Width: | 21.52 mm / .847 in |
Operating Voltage: | 600 VAC / 600 VDC |
CSA Certified: | Yes |
CSA File Number: | LR7189 |
UL Flammability Rating: | UL 94V-0 |
UL Rating: | Recognized |
VDE Tested: | No |
CSA Rating: | Certified |
Connector Mounting Type: | Panel Mount |
Panel Mount Feature Type: | Screw Mount |
Panel Mount: | Yes |
Panel Mount Feature: | With |
For Use With: | Receptacle Housing |
Halogen Free: | Yes |
Product Type: | Connector |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector System: | Wire-to-Panel |
Sealable: | No |
Series Number: | 3000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |