3-178137-2

DYNAMIC 3100 HDR H 6P ASSY

Enhance your power and signal connections with the DYNAMIC 3100 HDR H 6P ASSY from the Dynamic 3000 Series. This UL and CSA certified header connector features a durable polyester housing in black, with two rows of gold-plated contacts for reliable performance. With a pitch of 3.81mm, it offers easy board mount installation through hole soldering. Suitable for a wide range of applications, this industrial-grade connector operates in temperatures ranging from -55 to 105°C. Its XY keying and latch lock ensure secure mating, while the right-angle mount orientation saves space. With a contact layout designed for signal and power transmission, it's perfect for various circuit applications. RoHS compliant and halogen-free, this connector meets high standards of environmental responsibility. Packaged in a tube for convenience, it's available in a package quantity of 23, making it ideal for both small-scale projects and large-scale installations. Trust in its LR7189 and E28476 agency certifications for quality assurance. Upgrade your assembly with this versatile connector, essential for wire-to-board connections in demanding environments.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-178137-2
Series: Dynamic 3000 Series
Connector Type: Header
Gender: Plug
Housing Material: Polyester - GF
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Plating: Gold
Pitch: .149 in, 3.81 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Tab
Strain Relief: No Strain Relief
Row Spacing: .3 in, 7.62 mm
Keying: XY
Package Quantity: 23
Lock Type: Latch
Contact Amperage: 8 A
Number of Positions: 6
Housing Color: Black
Mount Orientation: Right Angle
GPL: 440
Mating Retention Type: Latch
Tail Length: .149 in, 3.8 mm
Packaging: Box & Tube, Tube
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Shielded: No
PCB Retention: With
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: 16.97 mm, .668 in
PCB Retention Type: Retention Leg
Sealable: No
Mating Alignment: With
Mating Alignment Type: Keyed
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0639
Preloaded: Yes
Contact Layout: Matrix
Contact Transmits: Power, Signal (Data)
Connector Length: 15.02 mm, .851 in
Connector System: Wire to Board
CSA Agency Certification: LR7189
UL Agency Certification: E28476
Connector Product Type: Connector
ECCN: EAR99
Contact Style: Right Angle
Connector Width: 1.02 in, 25.91 mm
Mating Retention: With
PCB Mount Alignment: Without
Application Assembly Feature: Without
Header Type: Shrouded
Insertion Force: Standard
Tail Plating Thickness: 2 µm, 78.74 µin
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Tail Plating: Tin
Multiple Contact Types: Without
Shunts/Shorting Bars: Without
Halogen Free: Yes
Standards Met: CSA;UL
Material Flammability Standard: UL 94V-0
Part Aliases: 3-178137-2
SKU: AMP3-178137-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/30/2018 P-17-014661 - Manufacturing location change. Following Part Numbers will be transferred from Qingdao plant to TE Suzhou Plant on DEC 2017. New plant will start Mass Production on Mar 2018. TE will prepare enough stock based on historic volume consumption to support our value customers demand during the plant transition. If any case of further questions or concerns about this transfer, please contact your TE Connectivity Sales Engineer. Download
03/30/2018 P-17-014668 - Manufacturing location change. Following Part Numbers will be transferred from Qingdao plant to TE Suzhou Plant on DEC 2017. New plant will start Mass Production on Mar 2018. TE will prepare enough stock based on historic volume consumption to support our value customers demand during the plant transition. If any case of further questions or concerns about this transfer, please contact your TE Connectivity Sales Engineer. Download
12/23/2013 P-13-009509 - Manufacturing location change. Download
12/23/2013 P-13-009516 - Manufacturing Location Change. Revised edition of the P-13-009443. Download
11/01/2013 P-13-009009 - Manufacturing location change. Following Part Numbers will be transferred from TE Qingdao plant to
Outside Vendor.
Download