Enhance your power and signal connections with the DYNAMIC 3200 REC HSG 5P Y. This dynamic housing, part of the Dynamic 3000 Series, boasts a rugged construction with UL 94V-0 and UL certifications for added safety and reliability. Featuring a receptacle gender and five socket contacts, it offers seamless compatibility for a variety of applications. The black polyester housing with glass fiber reinforcement ensures durability, even in harsh environments with an operating temperature range of -55 to 105°C (-67 to 221°F). With a 5.08mm pitch and wire & cable termination, this connector housing is perfect for heavy-duty power applications. Rest assured, it complies with RoHS standards, making it a sustainable choice for your connectivity needs. Elevate your connectivity solutions with this high-quality connector housing.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-178128-5
Series: Dynamic 3000 Series
Connector Type: Housing
Gender: Receptacle
Housing Material: Polyester - GF
Number of Contacts: 5
Number of Rows: 1
Pitch: .2 in, 5.08 mm
Contact Type: Socket
Number of Positions: 5
Housing Color: Black
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Connector and Contact Terminate To: Wire & Cable
Product: Rectangular Connector Housings
Standards Met: UL 94V-0 ;UL
SKU: AMP2-178128-5
series: Dynamic 3000 Series
Preloaded: No
Number of Cavities: 5
Multiple Contact Types: Without
Shunts/Shorting Bars: Without
Contact Layout: Inline
Height: 22.8 mm / .897 in
Length: 39.86 mm / 1.56 in
Width: 7.15 mm / .281 in
Operating Voltage: 600 VAC / 600 VDC
CSA Certified: Yes
CSA File Number: LR7189
UL Flammability Rating: UL 94V-0
UL Rating: Recognized
VDE Tested: No
CSA Rating: Certified
Connector Mounting Type: Cable Mount (Free-Hanging)
Panel Mount: No
Panel Mount Feature: Without
For Use With: Header
Halogen Free: Yes
Product Type: Connector
Glow Wire Rating: Standard Part - Not Glow Wire
Connector System: Wire-to-Board
Sealable: No
Series Number: 3000

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/03/2018 P-18-015948 - Manufacturing Location Change. Following Part Numbers will be transferred to TE Suzhou Plant (TECC). TE will prepare enough stock based on historic volume consumption to support our valued customers demand during the plant transition. If any case of further questions or concerns about this transfer, please contact your TE Connectivity Sales Engineer. Please refer to the attached document about the start date of Mass-Production at TECC and the current location of each product. Download