1-2304280-3

HEAT SINK, ZQSFP+ STACKED

Enhance cooling performance for your ZQSFP+ STACKED module with our HEAT SINK. Designed for optimum thermal management, this accessory ensures efficient heat dissipation, maintaining the reliability and longevity of your system. The anodized black finish not only adds a sleek aesthetic touch but also improves heat transfer. With a sealable design and compatibility with QSFP28/56 interfaces, it's a versatile solution for various high-speed connectivity applications. Trust in the quality and performance of this essential component to keep your equipment running smoothly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-2304280-3
Series: zQSFP+/QSFP28
Accessory Type: Heat Sink
Data Interface: QSFP28/56
GPL: J25
Sealable: Yes
GPL Description: Data and Devices
Product Code: L818
Connector Product Type: Accessory
ECCN: EAR99
Heat Sink Style: Front End Air Flow
Heat Sink Finish: Anodized Black
Part Aliases: 1-2304280-3
SKU: AMP1-2304280-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: